LittelfuseMDSM-4R-12-18Switch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 1.2 | |
| 10 | |
| 12 to 18 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 10000 | |
| 100 | |
| Surface Mount | |
| Gull Wing | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 15.24 | |
| 2.28 | |
| 19.3 |
This MDSM-4R-12-18 reed switch from Littelfuse uses an applied magnetic field to switch circuits on and off. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDSM-4R-12-18 reed switch has a gull wing termination style. This product is 19.3 mm long. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

