LittelfuseMDSM-10R-20-25Switch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.5ms 120mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 1 | |
| 10 | |
| 20 to 25 | |
| 250VDC | |
| 0.5 | |
| 0.1 | |
| 1000000 | |
| 120 | |
| Surface Mount | |
| Gull Wing | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.16 | |
| 1.8 | |
| 15.62 |
Ideal for quick switching scenarios this MDSM-10R-20-25 reed switch from Littelfuse uses a magnetic field to switch on and off. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDSM-10R-20-25 reed switch has a gull wing termination style. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC. This product is 15.62 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

