C&KMDS6500AL02CLSwitch Detector
Switch Detector N.O./N.C. SPDT Lever Gull Wing 0.3A 30VDC Surface Mount/Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Micro Snap-Acting | |
| Lever | |
| N.O./N.C. | |
| SPDT | |
| 0.3@30VDC | |
| 30 | |
| 100 | |
| 30000 | |
| 30000 | |
| 0.49 | |
| Surface Mount/Through Hole | |
| Gull Wing | |
| 3 | |
| Right Angle | |
| 2.9 | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 2.4 | |
| 8.2 | |
| 5.52 | |
| 3.08 | |
| 11.63 | |
| 10.62 | |
| 3.08 |
C&K Components' micro snap-acting MDS6500AL02CL detector switch will detect changes in your environment that can be used in consumer electronics, telecommunications, network, and other applications. This lever actuator is 2.4 mm long. This device has a maximum current rating of 0.3 A @ 30VDC. It has a SPDT configuration. This switch detector has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 3 terminals. The MDS6500AL02CL switch detector has a gull wing termination style. The maximum DC voltage rating is 30 VDC. This product is 11.63 mm long, 3.08 mm tall and 10.62 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

