MagnaChip SemiconductorMDS1903URHMOSFETs
Trans MOSFET N-CH 100V 3.3A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3 | |
| 3.3 | |
| 100 | |
| 1 | |
| 110@10V | |
| 8.8@10V | |
| 8.8 | |
| 475@25V | |
| 2500 | |
| 6.1 | |
| 7.1 | |
| 17.3 | |
| 6.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

