MEAN WELLMDS15A-05DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 3A 15W 4-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 5 | |
| 3 | |
| 15 | |
| 4000VAC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 85(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 30 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

