Delta ElectronicsMDS-200ADB24 AAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 5A 200W 8-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 200 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 2.5 | |
| 47 to 63 | |
| ±3 | |
| 93(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -10 | |
| 70 | |
| Carton | |
| 345 | |
| Mounting | Chassis |
| Package Height | 44.7 |
| Package Width | 64.7 |
| Package Length | 113.9 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

