50-75% Off
C&KMDPSSG LFSSwitch Key
Switch Key N.O. SPST 2.4N PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Plunger | |
| N.O. | |
| 2500 | |
| 2.4 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 10.16 | |
| Straight | |
| 2.85 | |
| 12.7 | |
| 12.7 | |
| 3.4 | |
| 12.7 | |
| 12.7 | |
| 6.25 |
With the turn of a key, this MDPSSGLFS key switch from C&K Components can power on and off your project! This plunger actuator is 2.85 mm long. It has a SPST configuration. It has 2 terminals. The MDPSSGLFS part has a PC pin termination style. This product's terminal pitch is 10.16 mm. This product is 12.7 mm long, 6.25 mm tall and 12.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

