SwitchcraftMDPC2ARAConnector Audio and Video
Conn Subminiature Phone Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Subminiature Phone Jack | |
| F | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 0.125 | |
| 125VAC | |
| 1000 | |
| 20 | |
| -20 | |
| 65 | |
| 10000 | |
| Through Hole | |
| Silver | |
| Copper Alloy |
Need to connect video and sound in your application? Look no further and use this subminiature phone jack MDPC2ARA audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 125 VAC. It has a female type gender. This device has a maximum current rating of 0.12 A. Its 3 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 65 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

