VishayMDP16034K70GE04Resistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 1.92W ±100ppm/°C ISOL Molded Epoxy 16-Pin DIP Pin Thru-Hole Tube

If you're looking to conserve space in your circuit design, then this MDP16034K70GE04 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1.92 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. The MDP16034K70GE04 part has a pin termination style. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep.

Import TariffMay apply to this part

250 parts: Ships tomorrow

    Total$52.70Price for 25

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 250 parts
      • Price: $2.108

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.