VishayMDP1403300RGE04Resistor Networks and Arrays
Res Thick Film NET 300 Ohm 2% 1.73W ±100ppm/°C ISOL Molded Epoxy 14-Pin DIP Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 300 | |
| 2% | |
| 1.73 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Molded Epoxy | |
| Pin | |
| 14 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.05 | |
| 7.87 | |
| 3.05 | |
| ±0.25 | |
| ±0.25 | |
| ±0.13 | |
| 3.81 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

