Pomona ElectronicsMDP-ST

Conn Banana Plug M 1/1 POS Solder ST Cable Mount 2 Port

Never worry about not being able to perform test by using this banana plug MDP-ST test terminal block from Pomona. This PL connector's 1 / 1 contacts that are made out of beryllium copper and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has 2 ports. This device has a maximum current rating of 15 A. This product is 30.22 mm long, 16.76 mm tall and 39.37 mm deep. This test terminal block has a maximum operating temperature of 55 °C. It uses the solder termination method. MDP-ST is housed in black polypropylene.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    8 weeks
    • Price: $7.922
    1. 5+$7.922
    2. 10+$7.843
    3. 25+$7.765
    4. 50+$7.687
    5. 100+$7.610
    6. 250+$7.534
    7. 500+$7.459
    8. 1000+$7.384
    9. 5000+$7.310
    10. 10000+$7.237

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.