ITT CannonMDM-9SCBRPConnector D-Subminiature
Conn Micro-D SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| MDM-9SCBRP | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Yellow Chromate Cadmium Over Nickel | |
| E | |
| No | |
| 19.94 | |
| 15.7 | |
| 7.82 | |
| 24 | |
| Yellow | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MDM-9SCBRP DVI connector from ITT is perfect for communicating between serial connections with minimal interference. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 3 A. MDM-9SCBRP is housed in liquid crystal polymer. This product is 19.94 mm long, 7.82 mm tall and 15.7 mm deep. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

