ITT CannonMDM-9PCBRM7-F222Connector D-Subminiature

Conn Micro-D PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port

This MDM-9PCBRM7-F222 DVI connector from ITT is ideal for all your serial communication needs. This 2-row connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. MDM-9PCBRM7-F222 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method. This product is 19.94 mm long, 7.82 mm tall and 15.39 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    16 weeks
    • Price: $264.74
    1. 1+$264.74
    2. 50+$242.59
    3. 100+$235.97
    4. 250+$233.61
    5. 500+$231.27
    6. 1000+$228.96

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.