ITT CannonMDM-31SSP-A174Connector D-Subminiature
Conn Micro-D SKT 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 31 | |
| 31 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 33.91 | |
| 15.17 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
The micro d-subminiature MDM-31SSP-A174 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 31 contacts that are made out of copper alloy and plated with gold. MDM-31SSP-A174 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 31 terminals use the solder pot termination method. This product is 33.91 mm long, 7.82 mm tall and 15.17 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
