Top Purchased
ITT CannonMDM-25SCBRPConnector D-Subminiature
Conn Micro-D SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| B | |
| No | |
| 30.1 | |
| 15.7 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Using the micro d-subminiature MDM-25SCBRP DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MDM-25SCBRP is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method. This product is 30.1 mm long, 7.82 mm tall and 15.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

