ITT CannonMDM-21SSLConnector D-Subminiature
Conn Micro-D SKT 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| 27.56 | |
| 15.17 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
Communicate with your serial connections using the micro d-subminiature MDM-21SSL DVI connector from ITT. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. It has a straight body orientation. MDM-21SSL is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 21 terminals use the solder pot termination method. This product is 27.56 mm long, 7.82 mm tall and 15.17 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
