Top Purchased
ITT CannonMDM-21SCBRPConnector D-Subminiature
Conn Micro-D SKT 21 POS 0.64mm Crimp RA Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| MDM21SCBRP | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Crimp | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Yellow Chromate Cadmium Over Nickel | |
| No | |
| 27.56 | |
| 15.7 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Cable Mount |
Using the micro d-subminiature MDM-21SCBRP DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. MDM-21SCBRP is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 27.56 mm long, 7.82 mm tall and 15.7 mm deep. Its 21 terminals use the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

