| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 1600 | |
| 71 | |
| 1510 | |
| 1.48@200A | |
| 200 | |
| 245000 | |
| -40 | |
| 125 | |
| Box | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 20.8 |
| Package Length | 92 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 3 |
Look no further than Ixys Corporation's MDD56-16N1B rectifier, the perfect tool to use when designing an alternating to direct current switching device. Its maximum power dissipation is 245000 mW. It is made in a dual series configuration. Its peak non-repetitive surge current is 1510 A, while its maximum continuous forward current is 71 A. This rectifier has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
