MagnaChip SemiconductorMDD3N50GRHMOSFETs
Trans MOSFET N-CH 500V 2.8A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 5 | |
| 2.8 | |
| 100 | |
| 1 | |
| 2500@10V | |
| 6.75@10V | |
| 6.75 | |
| 285@25V | |
| 45000 | |
| 20 | |
| 22 | |
| 33 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.1 mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

