| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 1800 | |
| 190 | |
| 7130 | |
| 1.22@300A | |
| 1000 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 34 |
| Package Length | 94 |
| PCB changed | 3 |
| Supplier Package | Y4-M6 |
| 3 |
This MDD172-18N1 rectifier from Ixys Corporation is a crucial component in DC power supplies and high-voltage DC power transmission systems. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 7290 A, while its maximum continuous forward current is 190 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

