MagnaChip SemiconductorMDD1504RHMOSFETs
Trans MOSFET N-CH 30V 17.2A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.7 | |
| 17.2 | |
| 100 | |
| 1 | |
| 12.7@10V | |
| 4.5@4.5V|9.7@10V | |
| 9.7 | |
| 580@15V | |
| 6200 | |
| 7 | |
| 11.7 | |
| 13.5 | |
| 6.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.1 mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

