VicorMDCM28AP480M320A50DC to DC Converter and Switching Regulator Module
Module DC-DC 28VIN 1-OUT 48V 6.67A 320W 9-Pin Chip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Point of Load|Step Up | |
| Isolated | |
| 1 | |
| 16 | |
| 28 | |
| 50 | |
| 48 | |
| 6.67 | |
| 320 | |
| DC/DC | |
| Yes | |
| 93 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.26 |
| Package Width | 22.8 |
| Package Length | 38.72 |
| PCB changed | 9 |
| Supplier Package | Chip |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

