LittelfuseMDCG-4-32-38Switch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 1.2 | |
| 10 | |
| 32 to 38 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 10000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| 15.24 | |
| 2.28 | |
| 40.38 |
This MDCG-4-32-38 reed switch from Littelfuse is ideal for designs which use magnetic sensors. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDCG-4-32-38 reed switch has an axial termination style. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC. This product is 40.38 mm long with a diameter of 2.28 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

