LittelfuseMDCG-4-12-33Switch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 1.2 | |
| 10 | |
| 12 to 33 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 10000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| 15.24 | |
| 2.28 | |
| 40.38 |
Ideal for quick switching scenarios this MDCG-4-12-33 reed switch from Littelfuse uses a magnetic field to switch on and off. This device has a maximum current rating of 0.5. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MDCG-4-12-33 reed switch has an axial termination style. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC. This product is 40.38 mm long with a diameter of 2.28 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

