Microchip TechnologyMDB1900ZBQYZero Delay Buffers
Zero Delay Buffer 19-Out HCSL Differential 72-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 19 | |
| 2 | |
| Yes | |
| Yes | |
| 55 | |
| HCSL | |
| HCSL | |
| Differential | |
| Differential | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 72 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

