| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | Automotive Accessory Applications |
| Fuse Size (mm) | 6.35 X 31.75 |
| Current Rating (A) | 4 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 125 |
| Breaking Capacity @ Rated Voltage (A) | 200@250VAC|10000@125VAC |
| Typical Melting I2t (A²S) | 147.4 |
| Typical Cold Resistance (Ohm) | 0.03625 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 31.75 |
| Product Diameter (mm) | 6.35 |
| Fuse Material | Ceramic |
| Mounting | Holder |