NXP SemiconductorsMD8IC925NR1RF Amplifiers
RF Amp Dual Power Amp 960MHz 32V 15-Pin TO-270 W T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 2 | |
| 960 | |
| 0.2 | |
| 36.2@940MHz | |
| 44.9@960MHz | |
| 17.4 | |
| 27(Typ)@940MHz | |
| 10(Typ) | |
| 10(Typ) | |
| 32 | |
| 24 | |
| 28 | |
| Single | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 15 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W |
| 15 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
