NXP SemiconductorsMD7IC18120GNR1RF Amplifiers
RF Amp Dual Power Amp 1.88GHz 32V 17-Pin TO-270 W GULL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 2 | |
| 1880 | |
| 0.3 | |
| 25.8@1880MHz | |
| 50.79@1880MHz | |
| 10 | |
| 10 | |
| 32 | |
| 26 | |
| 28 | |
| Single | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.25(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 23.67(Max) mm |
| PCB changed | 17 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W GULL |
| 17 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
