STMicroelectronicsMD2009DFPDigital BJT - Pre-Biased
Trans Digital BJT NPN 700V 10A 40000mW 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 700 | |
| 1.3@1.4A@5.5A | |
| 10 | |
| 5@5.5A@5V | |
| 2.8@1.4A@5.5A | |
| 40000 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the NPN MD2009DFP digital transistor from STMicroelectronics. This transistor's maximum base emitter saturation voltage is 1.3@1.4A@5.5A V. This product's maximum continuous DC collector current is 10000 mA, while its minimum DC current gain is 5@5.5A@5 V. It has a maximum collector emitter saturation voltage of 2.8@1.4A@5.5A V. It has a maximum collector emitter voltage of 700 V. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This transistor has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

