Microchip TechnologyMD1821K6-GGate and Power Drivers
Driver 2A 4-OUT High Side/Low Side Inv 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 4 | |
| Independent | |
| 4 | |
| 7(Typ) | |
| 7(Typ) | |
| 6.5(Typ) | |
| 1.8V to 5V|CMOS | |
| 5 | |
| 10 | |
| 8(Typ) | |
| 0 to 0.3 | |
| 2(Typ) | |
| 2 | |
| 2200 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

