Microchip TechnologyMD1811K6-GGate and Power Drivers
Driver 2A 4-OUT High Side/Low Side Inv 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 4 | |
| Independent | |
| 4 | |
| 6(Typ) | |
| 6(Typ) | |
| 100 | |
| 7(Typ) | |
| CMOS | |
| 4.5 | |
| 13 | |
| 8(Typ) | |
| 0 to 0.3 | |
| 5(Max) | |
| 2(Typ) | |
| 12.5(Max) | |
| 2200 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Drive a high voltage and high current line with a transistor a certain way with this MD1811K6-G power driver manufactured by Microchip Technology. This device has a maximum propagation delay time of 7(typ) ns and a maximum power dissipation of 2200 mW. Its maximum power dissipation is 2200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13 V. This gate driver has a minimum operating temperature of -20 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

