Microchip TechnologyMD1810K6-GGate and Power Drivers
Driver 2A 4-OUT High Side/Low Side Non-Inv 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 4 | |
| Independent | |
| 4 | |
| 6(Typ) | |
| 6(Typ) | |
| 100 | |
| 7(Typ) | |
| CMOS | |
| 4.5 | |
| 13 | |
| 7(Typ) | |
| 0 to 0.3 | |
| 5(Max) | |
| 2(Typ) | |
| 12.5(Max) | |
| 2200 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

