Microchip TechnologyMD1715K6-GGate and Power Drivers
Driver 2A 12-OUT High Speed 40-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 12 | |
| MOSFET | |
| 12 | |
| 10(Typ) | |
| 10(Typ) | |
| 10(Typ) | |
| CMOS | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| 2(Typ) | |
| 2(Typ) | |
| 6 | |
| 1300 | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

