Microchip TechnologyMD1712K6-GGate and Power Drivers
Driver 2A 6-OUT 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| MOSFET | |
| 6 | |
| 8(Typ) | |
| 8(Typ) | |
| 19(Typ) | |
| 1.8V to 3.3V|CMOS | |
| 1.8 | |
| 3.3 | |
| 5 | |
| 2(Typ) | |
| 1(Max) | |
| 1.44(Min) | |
| 2(Typ) | |
| 6(Max) | |
| 1200 | |
| 0 | |
| 125 | |
| 3 | |
| 3 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

