Microchip TechnologyMD1711FG-G-M931Gate and Power Drivers
Driver 2A 12-OUT High Speed 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 12 | |
| MOSFET | |
| 12 | |
| 8(Typ) | |
| 8(Typ) | |
| 19(Typ) | |
| CMOS | |
| 1.8 | |
| 3.3 | |
| 5 | |
| 2(Typ) | |
| 0 to 1 | |
| 1.44 to 5 | |
| 2(Typ) | |
| 10(Max) | |
| 1200 | |
| 0 | |
| 125 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

