Microchip TechnologyMD1213K6-GGate and Power Drivers

Driver 2A 2-OUT High Side/Low Side Inv 12-Pin QFN EP T/R

Microchip Technology's MD1213K6-G power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 7(typ) ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13 V.

Import TariffMay apply to this part

4,424 parts: Ships in 2 days

    Total$0.99Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      4424
      Country Of origin:
      China
         
      • Price: $0.9917
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 4,424 parts
      • Price: $0.9917

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.