Microchip TechnologyMD1210K6-GGate and Power Drivers
Driver 2A 2-OUT High Side/Low Side Inv 12-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 2 | |
| Dependent | |
| 2 | |
| 6(Typ) | |
| 6(Typ) | |
| 7(Typ) | |
| CMOS | |
| 4.5 | |
| 13 | |
| 6.6(Typ) | |
| 0 to 0.3 | |
| 5(Max) | |
| 2(Typ) | |
| 12.5(Max) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
Say goodbye to transistors not being provided proper biasing current by using this MD1210K6-G power driver by Microchip Technology. This device has a maximum propagation delay time of 7(typ) ns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

