Microchip TechnologyMD0101K6-GSpecialized Power ICs and Modules
High Voltage Protection T/R Switch 18-Pin VDFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Voltage Protection T/R Switch | |
| -40 | |
| 125 | |
| Tray | |
| 1600 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 18 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

