C&KMD00S1NCGFSwitch Rotary
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC 0.4VA Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP6T | |
| 30 | |
| 6 | |
| 2 | |
| 0.25@125VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 600Vrms | |
| 10000 | |
| <20 | |
| 10000 | |
| 0.049 | |
| 3.17 | |
| 10.16 | |
| Non-Shorting | |
| Splashproof/Panel | |
| Shaft/Panel | |
| Splashproof/N/A | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.81 | |
| 12 | |
| Diallyl Phthalate|Melamine Phenolic | |
| Zinc Alloy | |
| Straight | |
| -30 | |
| 85 | |
| 13.34 | |
| 13.34 | |
| 9.4 | |
| 13.34 | |
| 13.34 | |
| 25.91 |
By giving more than two switch positions, this MD00S1NCGF rotary switch from C&K Components gives the ability to expand your design options. It has a DP6T configuration. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MD00S1NCGF rotary limit switch has a PC pin termination style. This product is 13.34 mm long, 25.91 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

