NXP SemiconductorsMCZ33810EKR2Gate and Power Drivers
Driver 4-OUT Low Side Inv/Non-Inv 32-Pin SOIC W EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting|Non-Inverting | |
| 4 | |
| IGBT | |
| 4 | |
| 5(Typ) | |
| 5(Typ) | |
| 6000 | |
| CMOS | |
| 4.5 | |
| 36 | |
| 14 | |
| 1700 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

