NXP SemiconductorsMCXN946VNLTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin HLQFP EP Tray
| Compliant | |
| 5A992.c | |
| Preliminary | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MCXN94x | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 1MB | |
| 352KB | |
| Yes | |
| CAN/Ethernet/I3C/USB | |
| 78 | |
| 11 | |
| 2 | |
| 75/75 | |
| 16/16 | |
| 1 | |
| 12 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

