NXP SemiconductorsMCXN236VDFTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1V/1.1V/1.2V/1.8V/2.5V/3.3V 184-Pin VFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MCXN23x | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 1MB | |
| 352KB | |
| Yes | |
| CAN/I2C/I3C/SPI/UART/USB | |
| 106 | |
| 5 | |
| 2 | |
| 16/16 | |
| 0 | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 2 | |
| 0 | |
| 0.95|1.045|1.14|1.71|2.25 | |
| 1|1.1|1.2|1.8|2.5|3.3 | |
| 1.05|1.155|1.26|1.98|2.75|3.6 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 184 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 184 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
