NXP SemiconductorsMCXA155VMPMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MCX A | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 512KB | |
| 96KB | |
| Yes | |
| CAN/I2C/I3C/SPI/UART/USB | |
| 50 | |
| 8 | |
| 2 | |
| 16/16 | |
| 1 | |
| 12 | |
| 0 | |
| 5 | |
| 1 | |
| 2 | |
| 4 | |
| 0 | |
| 1 | |
| 0 | |
| CAN Controller | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

