NXP SemiconductorsMCXA143VFMMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M33 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin HVQFN EP

MCX A14x/A15x Cortex®-M33 MCUs operate at up to 96MHz with high levels of integration and analog. They address a wide range of applications with scalable device options. The low power and intelligent peripherals include Timers that generate three complementary PWM pairs with deadband insertion, 4Msps 12b ADC with hardware windowing and averaging features. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint.

The devices are supported by:



0224-MCXA-Diagram


Key Feature Highlights

  • I/O Capability
  • •  Up to 8 Hi-drive 20mA pins
  • •  50MHz IOs on select ports
  • •  5V tolerant IOs on select pins

  • Power and Operation
  • •  Capless LDO power architecture
  • •  Operating voltage: 1.7 to 3.6V
  • •  Temperature range: -40 to 105 C
  • •  IOs: 1.71V to 3.6V

  • Package Options
  • •  64LQFP: 10 x 10 x 1.4 mm, 0.5 mm pitch
  • •  48QFN: 7 x 7 x 0.9 mm, 0.5 mm pitch
  • •  32QFN: 5 x 5 x 0.9 mm, 0.5 mm pitch


Target Applications

  • •  Sensing & metering
  • •  Building control & automation
  • •  Smart circuit breaker
  • •  Home appliances
  • •  USB accessories
  • •  Compressor drive
  • •  Smart lighting
  • •  Hand-held devices
  • •  Power tools
  • •  IoT nodes

Import TariffMay apply to this part

Total In Stock: 1,035 parts

Regional Inventory: 55

    Total$0.98Price for 1

    55 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2401+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 55 parts
      • Price: $0.9802
    • (490)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2411+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 980 parts
      • Price: $1.0551

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.