SamtecMCX7-J-P-H-RA-TH1Connector RF

Conn MCX 0Hz to 6GHz 75Ohm Solder RA Thru-Hole F Gold Over Nickel Tray

Do you have coaxial cables? This mcx MCX7-J-P-H-RA-TH1 RF connector manufactured from Samtec is a must for you, it offers low transmission line impedance. It has a female type gender. It has a right angle body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -65 to 125 °C. This product is 9.5 mm long, 6.5 mm tall and 6 mm deep. It uses the solder termination method.

1,000 parts: Ships in 2 days

    Total$8.28Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      1 week
      • In Stock: 1,000 parts
      • Price: $8.2812

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.