NXP SemiconductorsMCX-N5XX-EVKEmbedded System Development Boards and Kits

MCX-N547 Microcontroller Evaluation Kit 150MHz CPU 2MB/8MB QSPI Flash

MCX-N5XX-EVK is a full featured evaluation kit for prototyping of MCX N54 MCUs. They offer industry standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces and an on-board MCU-Link debugger with power measurement capability. Additional tools like NXP’s Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.

Features

  • Microcontroller
  • •  MCX-N547 Dual Arm® Cortex®-M33 cores @150MHz each with optimized performance efficiency, Up to 2MB dual-bank flash with optional full ECC RAM, External flash
  • •  Accelerators: Neural Processing Unit, PowerQuad, Smart DMA, etc.

  • Memory Expansion
  • •  Micro SD card socket
  • •  QSPI flash W25Q64 (64 Mbit)
  • •  Support pSRAM, OctalFlash, HyperRAM

  • Connectivity
  • •  Ethernet Phy and connector
  • •  HS USB Micro B connectors
  • •  SPI/I2C/UART connector (PMOD/mikroBUS, DNP)
  • •  Wi-Fi connector (PMOD/mikroBUS, DNP)
  • •  FS USB Micro B connector
  • •  M.2 connector
  • •  EMVSIM connector
  • •  Audio Auxiliary line input
  • •  Headphone output jack

  • Debug
  • •  On-board MCU-Link debugger with energy monitor circuit
  • •  JTAG/SWD connector

  • Sensor
  • •  P3T1755 I3C/I2C temp sensor, FXLS8964 3-axis accelerometer, visible light sensor

  • Expansion Options
  • •  Arduino® Header (with FRDM expansion rows)
  • •  FlexIO/LCD Header
  • •  Tamper pin header
  • •  mikroBUS™
  • •  External DMIC header

  • User Interface
  • •  RGB user LED, plus Reset, ISP, Wakeup buttons, Touch Slider


MCX-N5XX-EVK Block Diagram

0224-MCX-N5XX-EVK-Block-Diagram

Import TariffMay apply to this part

29 parts: Ships tomorrow

    Total$156.43Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 29 parts
      • Price: $156.43

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.