SamtecMCX-J-P-H-RA-TH1Connector RF
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| F | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| 1000 | |
| 1000 | |
| Standard | |
| PCB Pins | |
| -65 | |
| 125 | |
| Tray | |
| 6 | |
| 9.5 | |
| 6.5 | |
| Through Hole |
Use the mcx MCX-J-P-H-RA-TH1 RF connector from Samtec in your radio-frequency design. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 9.5 mm long, 6.5 mm tall and 6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

