PHOENIX CONTACTMCV 1.5/ 5-GF-3.81Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.336 | |
| 29.44 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board MCV 1.5/ 5-GF-3.81 header connector from Phoenix Contact. This HDR connector has 5 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. It has a header type gender. This device has a maximum current rating of 8 A. This product is 29.44 mm long, 9.2 mm tall and 7.25 mm deep. MCV 1.5/ 5-GF-3.81 is housed in green polybutylene terephthalate. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

