PHOENIX CONTACTMCV 1.5/10-G-3.5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.433 | |
| 36.4 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
As an added safety precaution, the shrouded MCV 1.5/10-G-3.5 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 10 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 18.9 mm long, 9.2 mm tall and 7.25 mm deep. MCV 1.5/10-G-3.5 is housed in green polybutylene terephthalate. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

