PHOENIX CONTACTMCV 1.5/ 2-G-3.81Connector Headers and PCB Receptacles

Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard

This shrouded MCV 1.5/ 2-G-3.81 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 160 V@IEC|300V@UL. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. MCV 1.5/ 2-G-3.81 is housed in green polybutylene terephthalate. This product is 9.01 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.

15,497 parts: Ships in 2 days

    Total$0.49Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2606+
      Manufacturer Lead Time:
      1 week
      • In Stock: 15,497 parts
      • Price: $0.4888

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.